
09457714125 | |
|---|---|
DigiKey Part Number | 09457714125-ND |
Manufacturer | |
Manufacturer Product Number | 09457714125 |
Description | CABLE MOD 6P4C R/A PLG-PLG 9.84' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 6p4c (RJ11, RJ14) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457714125 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Right, 90° to Plug, Angled Right, 90° | Style Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,66700 € | 396,67 € |
| Unit Price without VAT: | 39,66700 € |
|---|---|
| Unit Price with VAT: | 47,20373 € |

