Image for 09457711201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457711201

DigiKey Part Number
09457711201-ND
Manufacturer
Manufacturer Product Number
09457711201
Description
RJI CORD 4XAWG22/7PCRAN 2XIP20O
Customer Reference
Detailed Description
Modular Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
-
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
-
Length
-
Shielding
-
Color
-
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.