Parametric Equivalent
Parametric Equivalent

09457711179 | |
|---|---|
DigiKey Part Number | 09457711179-ND |
Manufacturer | |
Manufacturer Product Number | 09457711179 |
Description | CABLE MOD 6P4C PLUG-PLUG 196.85' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 196.85' (60.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 196.85' (60.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457711157 | HARTING | 0 | 09457711157-ND | 295,28800 € | Parametric Equivalent |
| 09486868004620 | HARTING | 0 | 1195-09486868004620-ND | 327,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 296,95500 € | 2.969,55 € |
| Unit Price without VAT: | 296,95500 € |
|---|---|
| Unit Price with VAT: | 353,37645 € |



