
09457711165 | |
|---|---|
DigiKey Part Number | 1195-7088-ND |
Manufacturer | |
Manufacturer Product Number | 09457711165 |
Description | CABLE MOD 6P4C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 € | 43,17 € |
| 10 | 36,69900 € | 366,99 € |
| 25 | 34,40240 € | 860,06 € |
| 50 | 32,76140 € | 1.638,07 € |
| 100 | 31,19930 € | 3.119,93 € |
| 250 | 29,24896 € | 7.312,24 € |
| Unit Price without VAT: | 43,17000 € |
|---|---|
| Unit Price with VAT: | 51,37230 € |

