Parametric Equivalent

09457711162 | |
|---|---|
DigiKey Part Number | 09457711162-ND |
Manufacturer | |
Manufacturer Product Number | 09457711162 |
Description | CABLE MOD 6P4C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09473434115 | HARTING | 0 | 09473434115-ND | 28,15500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,71100 € | 307,11 € |
| Unit Price without VAT: | 30,71100 € |
|---|---|
| Unit Price with VAT: | 36,54609 € |


