Parametric Equivalent

09457711151 | |
|---|---|
DigiKey Part Number | 1195-2236-ND |
Manufacturer | |
Manufacturer Product Number | 09457711151 |
Description | CABLE MOD 6P4C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457711151 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457711173 | HARTING | 0 | 1195-2240-ND | 89,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,89000 € | 62,89 € |
| 10 | 53,45700 € | 534,57 € |
| 25 | 50,11200 € | 1.252,80 € |
| 50 | 47,72260 € | 2.386,13 € |
| 100 | 45,44770 € | 4.544,77 € |
| Unit Price without VAT: | 62,89000 € |
|---|---|
| Unit Price with VAT: | 74,83910 € |





