
09457711124 | |
|---|---|
DigiKey Part Number | 09457711124-ND |
Manufacturer | |
Manufacturer Product Number | 09457711124 |
Description | CABLE MOD 6P4C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,41000 € | 37,41 € |
| 10 | 31,80100 € | 318,01 € |
| 25 | 29,81080 € | 745,27 € |
| 50 | 28,38860 € | 1.419,43 € |
| 100 | 27,03510 € | 2.703,51 € |
| 250 | 25,34492 € | 6.336,23 € |
| Unit Price without VAT: | 37,41000 € |
|---|---|
| Unit Price with VAT: | 44,51790 € |

