
09457711122 | |
|---|---|
DigiKey Part Number | 1195-7731-ND |
Manufacturer | |
Manufacturer Product Number | 09457711122 |
Description | CABLE MOD 6P4C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,66000 € | 32,66 € |
| 10 | 27,75900 € | 277,59 € |
| 25 | 26,02040 € | 650,51 € |
| 50 | 24,77960 € | 1.238,98 € |
| 100 | 23,59770 € | 2.359,77 € |
| 250 | 22,12220 € | 5.530,55 € |
| Unit Price without VAT: | 32,66000 € |
|---|---|
| Unit Price with VAT: | 38,86540 € |

