
09457711121 | |
|---|---|
DigiKey Part Number | 09457711121-ND |
Manufacturer | |
Manufacturer Product Number | 09457711121 |
Description | CABLE MOD 8P4C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 € | 31,28 € |
| 10 | 26,58900 € | 265,89 € |
| 25 | 24,92480 € | 623,12 € |
| 50 | 23,73560 € | 1.186,78 € |
| 100 | 22,60370 € | 2.260,37 € |
| 250 | 21,19036 € | 5.297,59 € |
| Unit Price without VAT: | 31,28000 € |
|---|---|
| Unit Price with VAT: | 37,22320 € |

