Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 26.25' (8.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457710171

DigiKey Part Number
09457710171-ND
Manufacturer
Manufacturer Product Number
09457710171
Description
CABLE MOD 6P4C PLUG-CABLE 26.25'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 26.25' (8.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457710171 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Series
Length
26.25' (8.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Cable
Style
Cat5, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1058,72800 €587,28 €
Unit Price without VAT:58,72800 €
Unit Price with VAT:69,88632 €