09457710164 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 6
Unit Price: 21,26000 €
Datasheet
Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457710164

DigiKey Part Number
1195-2229-ND
Manufacturer
Manufacturer Product Number
09457710164
Description
CABLE MOD 6P4C PLUG-CABLE 4.92'
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457710164 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Series
Length
4.92' (1.50m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP20
Connector Type
Plug to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09457710123HARTING61195-2226-ND21,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
223,88500 €47,77 €
Unit Price without VAT:23,88500 €
Unit Price with VAT:28,42315 €
Alternate Length
CABLE MOD 6P4C PLUG-CABLE 9.84'
In-Stock: 0
Unit Price: 30,25600 €
CABLE MOD 6P4C PLUG-CABLE 16.4'
In-Stock: 0
Unit Price: 45,98500 €
CABLE MOD 6P4C PLUG-CABLE 32.81'
In-Stock: 0
Unit Price: 76,01500 €