
09457710153 | |
|---|---|
DigiKey Part Number | 09457710153-ND |
Manufacturer | |
Manufacturer Product Number | 09457710153 |
Description | CABLE MOD 6P4C PLUG-CABLE 65.62' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710153 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 82,86500 € | 165,73 € |
| Unit Price without VAT: | 82,86500 € |
|---|---|
| Unit Price with VAT: | 98,60935 € |

