
09457710128 | |
|---|---|
DigiKey Part Number | 1195-09457710128-ND |
Manufacturer | |
Manufacturer Product Number | 09457710128 |
Description | RJ INDUSTRIAL RJ45 CAT5 OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710128 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 19.69' (6.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,63400 € | 336,34 € |
| Unit Price without VAT: | 33,63400 € |
|---|---|
| Unit Price with VAT: | 40,02446 € |

