
09457710113 | |
|---|---|
DigiKey Part Number | 09457710113-ND |
Manufacturer | |
Manufacturer Product Number | 09457710113 |
Description | CABLE MOD 6P4C PLUG-CABLE 65.62' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710113 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 65.62' (20.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 43,01500 € | 86,03 € |
| Unit Price without VAT: | 43,01500 € |
|---|---|
| Unit Price with VAT: | 51,18785 € |

