
09457710109 | |
|---|---|
DigiKey Part Number | 09457710109-ND |
Manufacturer | |
Manufacturer Product Number | 09457710109 |
Description | CABLE MOD 6P4C PLUG-CABLE 26.25' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710109 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 26.25' (8.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,22300 € | 422,23 € |
| Unit Price without VAT: | 42,22300 € |
|---|---|
| Unit Price with VAT: | 50,24537 € |

