
09457710108 | |
|---|---|
DigiKey Part Number | 09457710108-ND |
Manufacturer | |
Manufacturer Product Number | 09457710108 |
Description | CABLE MOD 6P4C PLUG-CABLE 22.97' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710108 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 44,17000 € | 88,34 € |
| Unit Price without VAT: | 44,17000 € |
|---|---|
| Unit Price with VAT: | 52,56230 € |

