Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 19.69' (6.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457710107

DigiKey Part Number
09457710107-ND
Manufacturer
Manufacturer Product Number
09457710107
Description
CABLE MOD 6P4C PLUG-CABLE 19.69'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 19.69' (6.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457710107 Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
HARTING
Length
19.69' (6.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP20
Connector Type
Plug to Cable
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
241,09500 €82,19 €
Manufacturers Standard Package
Unit Price without VAT:41,09500 €
Unit Price with VAT:48,90305 €