
09457710101 | |
|---|---|
DigiKey Part Number | 09457710101-ND |
Manufacturer | |
Manufacturer Product Number | 09457710101 |
Description | CABLE MOD 6P4C PLUG-CABLE 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710101 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21,61500 € | 43,23 € |
| Unit Price without VAT: | 21,61500 € |
|---|---|
| Unit Price with VAT: | 25,72185 € |

