
09457710068 | |
|---|---|
DigiKey Part Number | 09457710068-ND |
Manufacturer | |
Manufacturer Product Number | 09457710068 |
Description | CABLE MOD 6P4C PLUG-CABLE 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710068 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Cat5, Industrial Environments - IP20 |

