Parametric Equivalent

09457710062 | |
|---|---|
DigiKey Part Number | 1195-09457710062-ND |
Manufacturer | |
Manufacturer Product Number | 09457710062 |
Description | RJ INDUSTRIAL RJ45 CAT5 OVERMOLD |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710062 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457710121 | HARTING | 0 | 1195-09457710121-ND | 15,92500 € | Parametric Equivalent |


