Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457710026

DigiKey Part Number
1195-09457710026-ND
Manufacturer
Manufacturer Product Number
09457710026
Description
RJ INDUSTRIAL RJ45 CAT5 OVERMOLD
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Series
Length
13.12' (4.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Cable
Style
Cat5, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.