Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457511565 | |
|---|---|
DigiKey Part Number | 09457511565-ND |
Manufacturer | |
Manufacturer Product Number | 09457511565 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457511525 | HARTING | 0 | 1195-7726-ND | 60,16000 € | Parametric Equivalent |
| 09474747113 | HARTING | 778 | 1195-2283-ND | 24,35000 € | Parametric Equivalent |
| 09482847757030 | HARTING | 0 | 1195-09482847757030-ND | 50,27000 € | Parametric Equivalent |
| 09488447745030 | HARTING | 0 | 1195-8868-ND | 31,38000 € | Parametric Equivalent |
| 09488484745030 | HARTING | 0 | 1195-8886-ND | 34,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,69700 € | 546,97 € |
| Unit Price without VAT: | 54,69700 € |
|---|---|
| Unit Price with VAT: | 65,08943 € |











