Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457511562

DigiKey Part Number
09457511562-ND
Manufacturer
Manufacturer Product Number
09457511562
Description
RJ INDUSTRIAL RJ45 CAT6A PATCH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
HARTING
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1042,19800 €421,98 €
Unit Price without VAT:42,19800 €
Unit Price with VAT:50,21562 €