
09457511534 | |
|---|---|
DigiKey Part Number | 09457511534-ND |
Manufacturer | |
Manufacturer Product Number | 09457511534 |
Description | CABLE MOD 8P8C PLUG-PLUG 27.89' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 27.89' (8.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 27.89' (8.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,36600 € | 743,66 € |
| Unit Price without VAT: | 74,36600 € |
|---|---|
| Unit Price with VAT: | 88,49554 € |

