
09457511532 | |
|---|---|
DigiKey Part Number | 09457511532-ND |
Manufacturer | |
Manufacturer Product Number | 09457511532 |
Description | CABLE MOD 8P8C PLUG-PLUG 21.33' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 21.33' (6.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 21.33' (6.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,00700 € | 680,07 € |
| Unit Price without VAT: | 68,00700 € |
|---|---|
| Unit Price with VAT: | 80,92833 € |

