Parametric Equivalent

09457511531 | |
|---|---|
DigiKey Part Number | 09457511531-ND |
Manufacturer | |
Manufacturer Product Number | 09457511531 |
Description | CABLE MOD 8P8C PLUG-PLUG 29.53' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 29.53' (9.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747756900 | HARTING | 0 | 09484747756900-ND | 410,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,45700 € | 824,57 € |
| Unit Price without VAT: | 82,45700 € |
|---|---|
| Unit Price with VAT: | 98,12383 € |


