
09457511523 | |
|---|---|
DigiKey Part Number | 1195-4855-ND |
Manufacturer | |
Manufacturer Product Number | 09457511523 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Style Cat6a |
Cable Type Round Cable | Base Product Number |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,43000 € | 56,43 € |
| 10 | 47,96900 € | 479,69 € |
| 25 | 44,96760 € | 1.124,19 € |
| 50 | 42,82320 € | 2.141,16 € |
| 100 | 40,78170 € | 4.078,17 € |
| Unit Price without VAT: | 56,43000 € |
|---|---|
| Unit Price with VAT: | 67,15170 € |

