Parametric Equivalent
Parametric Equivalent

09457511175 | |
|---|---|
DigiKey Part Number | 09457511175-ND |
Manufacturer | |
Manufacturer Product Number | 09457511175 |
Description | CABLE MOD 8P4C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457001175 | HARTING | 39 | 09457001175-ND | 149,98000 € | Parametric Equivalent |
| 09457510053 | HARTING | 0 | 09457510053-ND | 97,16600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 162,88600 € | 1.628,86 € |
| Unit Price without VAT: | 162,88600 € |
|---|---|
| Unit Price with VAT: | 193,83434 € |



