Parametric Equivalent

09457511156 | |
|---|---|
DigiKey Part Number | 1195-09457511156-ND |
Manufacturer | |
Manufacturer Product Number | 09457511156 |
Description | RJ INDUSTRIAL RJ45 CAT5 PATCH CA |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 164.04' (50.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 164.04' (50.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457510056 | HARTING | 0 | 09457510056-ND | 219,06200 € | Parametric Equivalent |

