09457511127 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 80,11100 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 46,99100 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 60,64700 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 8
Unit Price: 41,97000 €
Datasheet
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457511127

DigiKey Part Number
09457511127-ND
Manufacturer
Manufacturer Product Number
09457511127
Description
CABLE MOD 8P4C PLUG-PLUG 16.4'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes