
09457510061 | |
|---|---|
DigiKey Part Number | 09457510061-ND |
Manufacturer | |
Manufacturer Product Number | 09457510061 |
Description | CABLE MOD 8P4C PLUG-PLUG 328.08' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 328.08' (100.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer HARTING | Length 328.08' (100.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 462,05200 € | 4.620,52 € |
| Unit Price without VAT: | 462,05200 € |
|---|---|
| Unit Price with VAT: | 549,84188 € |

