Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457510023 | |
|---|---|
DigiKey Part Number | 09457510023-ND |
Manufacturer | |
Manufacturer Product Number | 09457510023 |
Description | CABLE MOD 8P4C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457001164 | HARTING | 0 | 09457001164-ND | 78,31400 € | Parametric Equivalent |
| 09457511164 | HARTING | 0 | 09457511164-ND | 42,70600 € | Parametric Equivalent |
| 09486868001015 | HARTING | 10 | 09486868001015-ND | 26,99000 € | Parametric Equivalent |
| 09486868001150 | HARTING | 0 | 09486868001150-ND | 91,38900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,38900 € | 373,89 € |
| Unit Price without VAT: | 37,38900 € |
|---|---|
| Unit Price with VAT: | 44,49291 € |




