
09457451533 | |
|---|---|
DigiKey Part Number | 09457451533-ND |
Manufacturer | |
Manufacturer Product Number | 09457451533 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2.3' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 2.30' (700.0mm) |
Part Status Obsolete | Shielding Shielded |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP65/IP67 |

