
09457451532 | |
|---|---|
DigiKey Part Number | 09457451532-ND |
Manufacturer | |
Manufacturer Product Number | 09457451532 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.82' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 0.82' (250.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

