
09457451524 | |
|---|---|
DigiKey Part Number | 09457451524-ND |
Manufacturer | |
Manufacturer Product Number | 09457451524 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP65/IP67 |

