09457451123 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 50,51100 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 55,88400 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 59,75800 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 62,93400 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 91,10100 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 93,98900 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 91,39400 €
Datasheet
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457451123

DigiKey Part Number
09457451123-ND
Manufacturer
Manufacturer Product Number
09457451123
Description
CABLE MOD 6P4C PLUG-PLUG 4.92'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
4.92' (1.50m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes