
09457451118 | |
|---|---|
DigiKey Part Number | 09457451118-ND |
Manufacturer | |
Manufacturer Product Number | 09457451118 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.94' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.94' (1.20m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457451118 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 3.94' (1.20m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

