Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457441533

DigiKey Part Number
09457441533-ND
Manufacturer
Manufacturer Product Number
09457441533
Description
RJ INDUSTRIAL CABLE ASSAMBY
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
-
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.