09457441521 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 55,84700 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 54,72500 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457441521

DigiKey Part Number
09457441521-ND
Manufacturer
Manufacturer Product Number
09457441521
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
1.64' (500.0mm)
Series
Shielding
Shielded
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a, Industrial Environments - IP65/IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09482828756005HARTING01195-09482828756005-ND55,84700 €Parametric Equivalent
09482828757005HARTING01195-09482828757005-ND54,72500 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes