
09457251543 | |
|---|---|
DigiKey Part Number | 09457251543-ND |
Manufacturer | |
Manufacturer Product Number | 09457251543 |
Description | CBL RJ45 PL/PWR 8SIG/4PWR 49.21' |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 49.21' (15.00m) 591" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251543 Models |
Category | Type RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts |
Manufacturer HARTING | Number of Lines 8 Signal, 4 Power |
Series | Cable Length - Unexposed 49.21' (15.00m) 591" |
Packaging Bulk | Features Cat5, Industrial Environments - IP67, Shielded |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 280,06700 € | 2.800,67 € |
| Unit Price without VAT: | 280,06700 € |
|---|---|
| Unit Price with VAT: | 333,27973 € |

