
09457251542 | |
|---|---|
DigiKey Part Number | 09457251542-ND |
Manufacturer | |
Manufacturer Product Number | 09457251542 |
Description | CABLE RJ45 PLG/PWR 8SIG/4PWR 10M |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 32.81' (10.00m) 394" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251542 Models |
Category | Type RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts |
Manufacturer HARTING | Number of Lines 8 Signal, 4 Power |
Series | Cable Length - Unexposed 32.81' (10.00m) 394" |
Packaging Bulk | Features Cat5, Industrial Environments - IP67, Shielded |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 225,63200 € | 2.256,32 € |
| Unit Price without VAT: | 225,63200 € |
|---|---|
| Unit Price with VAT: | 268,50208 € |

