
09457251540 | |
|---|---|
DigiKey Part Number | 09457251540-ND |
Manufacturer | |
Manufacturer Product Number | 09457251540 |
Description | CABLE RJ45 PL & PWR 8SIG/4PWR 8M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 26.25' (8.00m) 315" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251540 Models |
Category | Type RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts |
Manufacturer HARTING | Number of Lines 8 Signal, 4 Power |
Series | Cable Length - Unexposed 26.25' (8.00m) 315" |
Packaging Bulk | Features Cat5, Industrial Environments - IP67, Shielded |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 201,03900 € | 2.010,39 € |
| Unit Price without VAT: | 201,03900 € |
|---|---|
| Unit Price with VAT: | 239,23641 € |

