
09457251539 | |
|---|---|
DigiKey Part Number | 09457251539-ND |
Manufacturer | |
Manufacturer Product Number | 09457251539 |
Description | CABLE RJ45 PL & PWR 8SIG/4PWR 7M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 22.97' (7.00m) 276" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251539 Models |
Category | Type RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts |
Manufacturer HARTING | Number of Lines 8 Signal, 4 Power |
Series | Cable Length - Unexposed 22.97' (7.00m) 276" |
Packaging Bulk | Features Cat5, Industrial Environments - IP67, Shielded |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 165,55700 € | 1.655,57 € |
| Unit Price without VAT: | 165,55700 € |
|---|---|
| Unit Price with VAT: | 197,01283 € |

