
09457251537 | |
|---|---|
DigiKey Part Number | 09457251537-ND |
Manufacturer | |
Manufacturer Product Number | 09457251537 |
Description | CBL RJ45 PLG/PWR 8SIG/4PWR 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251537 Models |
Category | Type RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts |
Manufacturer HARTING | Number of Lines 8 Signal, 4 Power |
Series | Cable Length - Unexposed 16.40' (5.00m) 197" |
Packaging Bulk | Features Cat5, Industrial Environments - IP67, Shielded |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 176,97400 € | 1.769,74 € |
| Unit Price without VAT: | 176,97400 € |
|---|---|
| Unit Price with VAT: | 210,59906 € |

