
09457251535 | |
|---|---|
DigiKey Part Number | 09457251535-ND |
Manufacturer | |
Manufacturer Product Number | 09457251535 |
Description | CABLE RJ45 PL & PWR 8SIG/4PWR 3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251535 Models |
Category | Type RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts |
Manufacturer HARTING | Number of Lines 8 Signal, 4 Power |
Series | Cable Length - Unexposed 9.84' (3.00m) 118" |
Packaging Bulk | Features Cat5, Industrial Environments - IP67, Shielded |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 134,41800 € | 1.344,18 € |
| Unit Price without VAT: | 134,41800 € |
|---|---|
| Unit Price with VAT: | 159,95742 € |

