
09457251534 | |
|---|---|
DigiKey Part Number | 09457251534-ND |
Manufacturer | |
Manufacturer Product Number | 09457251534 |
Description | CBL RJ45 PLG/PWR 8SIG/4PWR 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | Cat5, Industrial Environments - IP67, Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,96800 € | 1.169,68 € |
| Unit Price without VAT: | 116,96800 € |
|---|---|
| Unit Price with VAT: | 139,19192 € |

