
09457251515 | |
|---|---|
DigiKey Part Number | 09457251515-ND |
Manufacturer | |
Manufacturer Product Number | 09457251515 |
Description | RJI CORDIP67 HYBR.,CAT6 2XHAN3A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable 8 Signal, 4 Power Line 98.43' (30.00m) 1181.102" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 98.43' (30.00m) 1181.102" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 331,10600 € | 3.311,06 € |
| Unit Price without VAT: | 331,10600 € |
|---|---|
| Unit Price with VAT: | 394,01614 € |

