
09457251514 | |
|---|---|
DigiKey Part Number | 09457251514-ND |
Manufacturer | |
Manufacturer Product Number | 09457251514 |
Description | HAN 3A PLASTIC RJ45 HYBRID CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable 8 Signal, 4 Power Line 65.62' (20.00m) 787" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 65.62' (20.00m) 787" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 271,09900 € | 2.710,99 € |
| Unit Price without VAT: | 271,09900 € |
|---|---|
| Unit Price with VAT: | 322,60781 € |

