
09457251505 | |
|---|---|
DigiKey Part Number | 1195-09457251505-ND |
Manufacturer | |
Manufacturer Product Number | 09457251505 |
Description | HAN 3A PLASTIC RJ45 HYBRID CABLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
EDA/CAD Models | 09457251505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,49800 € | 1.004,98 € |
| Unit Price without VAT: | 100,49800 € |
|---|---|
| Unit Price with VAT: | 119,59262 € |

