
09457251353 | |
|---|---|
DigiKey Part Number | 1195-7719-ND |
Manufacturer | |
Manufacturer Product Number | 09457251353 |
Description | CABLE RJ45 PLG/PWR 8SIG/4PWR 20M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 65.62' (20.00m) 787" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 65.62' (20.00m) 787" | |
Features | Cat5, Industrial Environments - IP67, Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 254,38600 € | 2.543,86 € |
| Unit Price without VAT: | 254,38600 € |
|---|---|
| Unit Price with VAT: | 302,71934 € |

